You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MT15B472K500CTSMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R

MULTICOMP PRO MT15B472K500CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MT15B472K500CT
Order Code:
3760444
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MT Series
Technical Datasheet:
MT15B472K500CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4700pF

:
50V

:
0402 [1005 Metric]

:
10%

:
X7R

:
MT Series

:
1.02mm

:
0.5mm

:
Wraparound

:
-55°C

:
125°C

:
AEC-Q200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Automotive capacitors series (MT) multilayer ceramic capacitors (MLCC). MLCC MT series with outstanding reliability and quality designed for automotive application. These automotive grade MLCCs are critically tested in accordance with AEC-Q200 specification to guarantee stable operation during safety concerned mission in harsh environment. MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MT series MLCC is made by X7R dielectrics and which provides product with high electrical precision, stability and reliability. Besides, MT series MLCC is tighten controlling in quality in line to assure quality performance in automotive applications. Typically used for navigation and information equipments, for entertainment equipments, for comfortable equipments and for automotive electronic equipments.
  • Meets AEC-Q200 requirement
  • High capacitance in given case size
  • Capacitor with lead-free termination (pure Tin)
  • High reliability design with severe quality controls
Packaging type Full Reel

80,000 In stock Need more?

80,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1.56 ( ¥1.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 50000+
  • 100000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10000+ ¥1.56 (¥1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥1.12 (¥1.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥0.891 (¥0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.