You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP741039Soldering Tip, MP741034 90W Soldering Stations, Conical, 0.4 mm

MULTICOMP PRO MP741039

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP741039
Order Code:
4261029
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP741039   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Soldering Stations)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.4mm

:
Conical

:
Multicomp Pro MP741034 90W Soldering Stations

:
Multicomp Pro Soldering Stations

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This MP741039 is the precision-engineered Soldering Tip, compatible with MP741034 90W Soldering Stations. This soldering tip features a conical shape with a fine 0.4 mm nozzle width, perfect for intricate soldering tasks requiring precision and accuracy. Crafted from high-quality materials, this soldering tip ensures optimal heat transfer and longevity, providing consistent performance over extended use. The conical shape allows for precise soldering on small components, circuit boards, and delicate electronics with ease. Whether you're a hobbyist, DIY enthusiast, or professional technician, our Conical Soldering Tip is an essential tool for achieving clean and reliable soldering joints. Enhance your soldering experience and tackle intricate soldering projects with confidence using this high-performance soldering tip.
  • Shape: Conical
  • Size: 0.4 mm

Applications

Electronics Service, Consumer Electronics, Instrumentation, Utilities

31 In stock Need more?

31 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,119.63 ( ¥2,331.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,119.63 (¥2,331.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,884.42 (¥2,072.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,761.08 (¥1,937.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --