You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP740907Rework System, 2-Channel, 230 V, 800 W, 100 °C to 500 °C

MULTICOMP PRO MP740907
MULTICOMP PRO MP740907

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740907
Order Code:
4034894
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP740907   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Rework Stations)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
210V

:
250V

:
800W

:
100°C

:
500°C

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
x1 Soldering Station & Hot Air Station (Combined); x4 Nozzles for Hot Air Gun; x1 Stand for Hot Air Gun; x1 Stand for Soldering Iron

:
Multicomp Pro Rework Stations

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

This MP740907 is a digital dual-channel soldering and hot air station featuring a high power output and LCD screen, housed in a compact package. The station features 3 pre-set functions and a timing, suitable for applications including hobbyists, industrial, consumers, and engineers.
  • Large LCD screen; Temp/Air adjust easily
  • Touch sensor inside, auto-sleep function will take effect when hot air gun placed on the stand
  • Brushless vortex fan making cyclone air output more gentle and evenly
  • Offers 4 nozzles
  • Automatic large air volume cooling function, effectively protects the life of heating core and handle
  • Independent cold air function, can deal with special use purpose
  • Three sets of quick temperature keys, can be set and saved independently
  • Password protection and key lock function
  • Timing function and temperature compensation function

Applications

Electronics Service, Electronics Design, Hobby & Education, Industrial & Manufacturing, Instrumentation, Production, Prototyping

Contents

x1 Soldering and Hot Air Combined Station; x1 Hot Air Gun; x1 Soldering Iron; x4 Nozzles for Hot Air Gun; x1 Stand for Hot Air Gun; x1 Stand for Soldering Iron

Footnotes

3 Years Manufacturer Warranty. Fuse type: T5A (230V AC)

7 In stock

96 more will be available on 2/21/25

Reserving future stock
7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥30,110.15 ( ¥33,121.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥30,110.15 (¥33,121.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥27,526.86 (¥30,279.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --