You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP740686 EUSoldering Station, 65W, EU Plug

MULTICOMP PRO MP740686 EU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740686 EU
Order Code:
3651751
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Soldering Station MP740686
Technical Datasheet:
MP740686 EU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Soldering Station MP740686)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
450°C

:
65W

:
MP740686 EU Soldering Station

:
Multicomp Pro Soldering Station MP740686

:
EU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MP740686 from Multicomp Pro is a 65W economical soldering station with LCD display screen making easy control visualization. The MCU-controlled temperature of the soldering iron can be easily adjusted with high precision. In addition, the unit has an option for 3 pre-setting or switching frequently used temperatures which are available at the push of a button. For high safety, the soldering station has automatic standby and shutdown with smart time settings and password-protecting functions. MP740686 also comes complete with a soldering iron, iron holder with copper ball wire, manual, grounding wire, and plug ensuring that the set can be used straight out of the box.
  • Automatic standby, shutdown with smart time setting.
  • Beep alarm function available.
  • Temperature locking, temperature calibration and temperature alarming function.
  • Password protecting function and temperature unite switching function
  • MCU controlled temperature calibration.
  • LCD display screen making control visualization.
  • Temperature readings on the display can be switched from Degrees Celsius to Fahrenheits.
  • Buttons (1, 2, 3) for pre-setting or switching frequently used temperature.
  • Voltage: 230V AC ±10% 50Hz / 110V AC ±10% 60Hz
  • Power: 65W
  • Temperature Range: 200°C to 450°C
  • Dimensions: L210 x W88 x H150 mm
  • Net weight: approximately 2 kg

Applications

Utilities, Electrical, High Temperature, Electronics Design, Electronics Service

Contents

x1 Main unit; x1 Soldering Iron; x1 Iron Holder with Copper Wire Ball; x1 Manual; x1 Grounding Wire; x1 Mains Adapter (Region Dependant - EU/US/UK);

Footnotes

3 Years Manufacturer Warranty.

Warnings

This product is fitted with a Schuko (CEE7/7) mains plug which is used in most European countries.

35 In stock Need more?

35 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥18,996.81 ( ¥20,896.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥18,996.81 (¥20,896.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥17,366.98 (¥19,103.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --