You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP720856Oscilloscope, 2 Channel, 100 MHz, 500 MSPS

MULTICOMP PRO MP720856
MULTICOMP PRO MP720856
MULTICOMP PRO MP720856
MULTICOMP PRO MP720856
MULTICOMP PRO MP720856

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP720856
Order Code:
3928486
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP720856   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2 Channel

:
100MHz

:
500MSPS

:
-

:
-

:
LCD

:
Oscilloscope, USB cable, probe adjust, multimeter lead, bolt driver, probe, BNC to crocodile clip, and soft carry case

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

Handheld digital oscilloscope suitable for outdoor maintenance, rapid on-site measurement, vehicle maintenance, and power detection.
  • 100MHz oscilloscope, multimeter waveform generator, and multifunction in one
  • 3.5" high resolution, high-contrast, colour LCD display, suitable for outdoor use
  • Built-in lithium battery works continuously for 3-6 hours
  • USB Type-C interface, supports power bank, and PC software connection
  • Self-calibration function
  • SCPI supported, facilitate secondary development
  • 10,000wfms/s waveform refresh rate
  • Max. 8K record length
  • Multiple auto measurement functions
  • One-key auto set function, easy to detect and debug
  • Voltage, current, resistance, diode, capacitance, and continuity test
  • Max. 750V AC, 1kV DC input voltage
  • Independant input of multimeter and oscilloscope
  • Reading hold function
  • Relative measurement

23 In stock Need more?

23 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥35,553.52 ( ¥39,108.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥35,553.52 (¥39,108.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --