You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP700159Solid and Stranded Wire Stripper, 32-22AWG , 184.2 x 57.2 x 12.7 mm

MULTICOMP PRO MP700159

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP700159
Order Code:
3261418
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Wire Stripper
Technical Datasheet:
MP700159   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Wire Stripper)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32AWG to 20AWG

:
0.5mm²

:
Solid and Stranded Wires, Screws/Bolts

:
Multicomp Pro Wire Stripper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The wire stripper is engineered to the demanding specifications of the professional. Made from high-carbon, heat-treated steel, each tool is manufactured to produce clean, exacting results. Lifetime warranty.
  • Strips and cuts wire: 22 to 32AWG
  • Screw cutter cuts: 6-32 & 8-32 screws & bolts
  • Precision-ground stripping stations for both solid and stranded wire
  • Screw cutter and sizing holes are moved closer to the pivot for more leverage
  • Holes in jaw for looping wire
  • Pliers nose for working small nuts and pulling wire
  • Shear-type wire cutter at pivot point
  • Hardened steel construction for lifetime service
  • Coil spring provides fast self-opening
  • Wire sizes and other markings are embossed in metal and paint-filled
  • Dimensions - 2.25" x 7.25" x 0.5" (WxLxD)

Applications

Electrical, Cable & Wire Protection, Routing, Hobby & Education

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,724.10 ( ¥2,996.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,724.10 (¥2,996.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --