You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP3244.230Enclosure Cooling, MP Cabinet Coolers Series, Thermoplastic, 323 mm, 323 mm

MULTICOMP PRO MP3244.230
MULTICOMP PRO MP3244.230

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP3244.230
Order Code:
4163453
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP3244.230   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP Cabinet Coolers Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
MP Cabinet Coolers Series

:
Thermoplastic

:
Square

:
323mm

:
-

:
-

:
323mm

:
323mm

:
-

:
12.72"

:
62dBA

:
75W

:
12.72"

:
-

:
Terminal Block

:
620mA

:
IP54, IP55, IP56

:
11.667m³/min

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MP3244.230 axial flow fan is a type of industrial fan designed to cool equipment and machinery that heats up after use. These compressors produce airflow parallel to the axis, enabling them to use impellers to draw in air and discharge it in the direction of the axis. Having a wide operating temperature range of -30°C to 70°C with impeded airflow of 1580-700m3/h makes This product robust in its segment. Its robust thermoplastic body provides long life and reliability.
  • Frame size of 323mm
  • Impeded air flow of 580-700m3/h
  • Capacitor operated axial fan
  • Rated operating voltage, frequency of 230V, 50/60Hz
  • Maximum rated current of 0.62-0.48A
  • Rated power of 75W to 65W
  • Wide operating temperature range of -30°C to 70°C

Applications

Industrial, Servers and Storage, Medical, HVAC

Contents

x1 DC axial fan, 323mm.

Footnotes

IP54 protection against dust and water droplets.

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥50,234.71 ( ¥55,258.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥50,234.71 (¥55,258.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥46,929.99 (¥51,622.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥43,476.60 (¥47,824.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥40,990.78 (¥45,089.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --