You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP3238.230Enclosure Cooling, MP Cabinet Coolers Series, Thermoplastic, 148 mm, 148 mm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP3238.230
- Order Code:
- 4163438
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MP3238.230 Datasheet
Product Range Selector (MP Cabinet Coolers Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 230V
- :
- MP Cabinet Coolers Series
- :
- Thermoplastic
- :
- Square
- :
- 148mm
- :
- -
- :
- -
- :
- 148mm
- :
- 148mm
- :
- -
- :
- 5.83"
- :
- 40dBA
- :
- 19W
- :
- 5.83"
- :
- -
- :
- Terminal Block
- :
- 120mA
- :
- IP54, IP55, IP56
- :
- 1.417m³/min
Technical Documents (1)
Product Overview
- Frame size of 148mm
- Impeded air flow of 65-85m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 230V, 50/60Hz
- Maximum rated current of 0.12-0.1A
- Rated power of 19W to 14W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 148mm.
Footnotes
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,477.20 (¥10,424.92) | ( ) |
5+ | ¥9,040.43 (¥9,944.47) | ( ) |
10+ | ¥8,631.62 (¥9,494.78) | ( ) |
20+ | ¥8,197.99 (¥9,017.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.