You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP3237.115Enclosure Cooling, MP Cabinet Coolers Series, Thermoplastic, 116.5 mm, 116.5 mm

MULTICOMP PRO MP3237.115
MULTICOMP PRO MP3237.115

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP3237.115
Order Code:
4163435
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP3237.115   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP Cabinet Coolers Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
115V

:
MP Cabinet Coolers Series

:
Thermoplastic

:
Square

:
116.5mm

:
-

:
-

:
116.5mm

:
116.5mm

:
-

:
4.59"

:
41dBA

:
18W

:
4.59"

:
-

:
Terminal Block

:
140mA

:
IP54, IP55, IP56

:
0.583m³/min

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MP3237.115 axial fan offers a cost-effective cooling solution without sacrificing quality or reliability, used across all industries where the cooling of components or machinery is important. It fits neatly in a square frame size of 116.5mm, offering impeded air flow of 25-35m3/h. Operated by self-starting shaded pole motors, it comes with rated operating voltage, frequency of 115V, 50/60Hz. Its wide operating temperature range of -30°C to 70°C makes it robust for your industrial needs.
  • Frame size of 116.5mm
  • Impeded air flow of 25-35m3/h
  • Powered by self-starting shaded pole motor
  • Rated operating voltage, frequency of 115V, 50/60Hz
  • Maximum rated current of 0.14A
  • Rated power of 18W to 14W
  • Wide operating temperature range of -30°C to 70°C

Applications

Industrial, Servers and Storage, Medical, HVAC

Contents

x1 DC axial fan, 116.5mm.

Footnotes

IP54 protection against dust and water droplets.

25 In stock Need more?

25 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,737.11 ( ¥10,710.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,737.11 (¥10,710.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥9,288.36 (¥10,217.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,868.34 (¥9,755.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥8,422.82 (¥9,265.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --