You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP12-CRMO18Socket, Hex, 18 mm x 38 mm, 1/2" Drive Size, Chromium Molybdenum Steel, DIN3121, Auto Repair

MULTICOMP PRO MP12-CRMO18
MULTICOMP PRO MP12-CRMO18
MULTICOMP PRO MP12-CRMO18
MULTICOMP PRO MP12-CRMO18
MULTICOMP PRO MP12-CRMO18
MULTICOMP PRO MP12-CRMO18
MULTICOMP PRO MP12-CRMO18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP12-CRMO18
Order Code:
4208685
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Impact Sockets
Technical Datasheet:
MP12-CRMO18   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Impact Sockets)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hex

:
-

:
-

:
1/2"

:
Multicomp Pro Impact Sockets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

These Impact Sockets are crafted with a hexagonal open-end design for optimal grip and versatility in various applications. Featuring a robust 1/2" square interface, these sockets are engineered for compatibility with a wide range of power tools and equipment. Crafted from high-quality CR-MO (chromium-molybdenum) material, they offer exceptional strength and durability to withstand high torque and impact forces. The sleek black surface finish enhances their aesthetic appeal and provides corrosion resistance for long-lasting performance. Available in sizes ranging from 10mm to 24mm, these Impact Sockets are indispensable tools for professionals and DIY enthusiasts, ensuring precision and efficiency in every task.
  • Material: CR-MO
  • Surface: Black
  • Standard: DIN3121
  • 1/2" square interface
  • Hexagonal open end

Applications

Mechanical, Maintenance & Repair, Automotive, Industrial, Utilities

Footnotes

3 Years Manufacturer Warranty. The Hexagonal end corresponds to the screw nut model, mm; 1/2" square interface corresponds to wrench, curved rod, etc.

347 In stock Need more?

347 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥352.05 ( ¥387.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥352.05 (¥387.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥315.68 (¥347.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥293.55 (¥322.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --