You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP0151453D Printer Filament, 1.75mm, Light Blue, PLA (Polylactide), 210°C to 230°C
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP015145
- Order Code:
- 4562988
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro PLA Basic
Product Range Selector (Multicomp Pro PLA Basic)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- Light Blue
- :
- PLA (Polylactide)
- :
- 210°C
- :
- 230°C
- :
- 1kg
- :
- Multicomp Pro PLA Basic
Technical Documents (0)
Product Overview
- PLA Basic Filament, 1.75mm diameter, available in various colors
- Made from high-quality PLA (Polylactic Acid) material
- Compatible with most 3D printers that accept 1.75mm filament
- Easy to print with minimal warping and excellent layer adhesion
- Biodegradable and environmentally friendly
- Wide range of color options to bring your creations to life
- Consistent and reliable printing with high-quality PLA material
- User-friendly and suitable for beginners and educational settings
- Minimal warping ensures accurate and precise prints
- Eco-friendly nature makes it a sustainable choice for 3D printing enthusiasts
Applications
3D Design, 3D Printing, Prototyping, Manufacturing, Hobby & Education, Production
23 In stock Need more?
23 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,666.99 (¥2,933.69) |
5+ | ¥2,560.29 (¥2,816.32) |
10+ | ¥2,452.30 (¥2,697.53) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.