You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP013990Cable Tie Mount, Self-Clinching, Carbon Steel, 9.4 mm, 4.67 mm

New
MULTICOMP PRO MP013990
MULTICOMP PRO MP013990

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP013990
Order Code:
4472656
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Cable Tie Mounts
Technical Datasheet:
MP013990   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Cable Tie Mounts)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Self-Clinching

:
-

:
-

:
Carbon Steel

:
9.4mm

:
4.67mm

:
4.57mm

:
Multicomp Pro Cable Tie Mounts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This Cable Tie Mount is designed for secure and efficient cable management in various industrial and mechanical applications. Made from durable carbon steel, it offers exceptional strength and reliability, ensuring long-lasting performance. The mount features a self-clinching design for a firm, permanent attachment to thin materials, simplifying installation and enhancing stability. With dimensions of 9.4 mm and 4.67 mm, it is compact and versatile, accommodating a range of cable tie sizes. Ideal for organizing wiring and securing components in demanding environments.
  • Material: Carbon Steel + Heat-Treatment
  • Finish: Blue Zinc

Applications

Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities

Footnotes

Parts shall be free of all sharp edges, corners and burrs.

20 In stock Need more?

20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,651.44 ( ¥8,416.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,651.44 (¥8,416.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,324.73 (¥8,057.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,830.07 (¥7,513.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --