You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP0138793D Printer High-Speed Filament, 1.75mm, Black, PLA (Polylactide), 1kg, 210°C to 230°C
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP013879
- Order Code:
- 4411138
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MP013879 Datasheet
Product Range Selector (Multicomp Pro High-Speed Filament)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- Black
- :
- PLA (Polylactide)
- :
- 210°C
- :
- 230°C
- :
- 1kg
- :
- Multicomp Pro High-Speed Filament
Technical Documents (2)
Product Overview
- Stronger resilience, High-Speed Printing Filament
- Excellent printability, lines are not easily brittle and broken
- 1.24g/cm³ density, 54°C heat distortion temp (0.45MPa)
- 5.2g (190°C/2.16kg) melt flow index (10min), 32MPa tensile strength
- 4/10 durability, 100% fan speed, 50 to 300mm/s printing speed range
- Recommended build surfaces are making paper, PVP solid glue, PEI
- Filament form, 3D print/FDM print processing method, red colour
- Extruder temperature range from 210°C to 230°C
- Recommended temperature is 215°C
Applications
3D Design, 3D Printing, Prototyping, Manufacturing
Available for back order
21 more will be available on 4/20/25
24 more will be available on 4/25/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,469.05 (¥3,815.96) | ( ) |
10+ | ¥3,259.19 (¥3,585.11) | ( ) |
20+ | ¥3,120.55 (¥3,432.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.