You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP013797Combination Wrench Set, Chrome Vanadium, 11 Pieces
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP013797
- Order Code:
- 4379028
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro Wrench Sets
- Technical Datasheet:
- MP013797 Datasheet
Product Range Selector (Multicomp Pro Wrench Sets)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 11 Pieces of 6/7/8/9/10/11/12/13/14/17/19mm Combination Chrome Vanadium Wrench Set
- :
- Multicomp Pro Wrench Sets
Technical Documents (1)
Product Overview
- Mirror Surface Finish: Provides a sleek, corrosion-resistant finish for long-lasting durability and easy cleaning.
- Chrome Vanadium Steel: Offers exceptional strength and durability, ensuring the wrenches can withstand high torque and heavy use.
- Precision Machining: Each wrench is precision-machined for a perfect fit, reducing the risk of rounding off nuts and bolts.
- Comfortable Grip: Ergonomically designed handles for a comfortable and secure grip, even during extended use.
- Set Includes: 11 wrenches in the most commonly used metric sizes, making it an essential tool for any automotive repair kit.
Applications
Mechanical, Utilities, Instrumentation
Contents
x1 6mm; x1 7mm; x1 8mm; x1 9mm; x1 10mm; x1 11mm; x1 12mm; x1 13mm; x1 14mm; x1 17mm; x1 19mm
Footnotes
504 In stock Need more?
504 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,976.79 (¥4,374.47) | ( ) |
5+ | ¥3,613.03 (¥3,974.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.