Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013744
Order Code4349690
Your Part Number
Technical Datasheet
238 In Stock
Need more?
238 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,140.86 (¥1,254.946) |
| 5+ | ¥976.68 (¥1,074.348) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,141 (¥1,255 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013744
Order Code4349690
Technical Datasheet
EV Connector Standard-
Contact GenderSocket
No. of Contacts3 Contact
Current Rating10A
Voltage Rating-
IP RatingIP55
EV Charging Level-
Cable Length-
Contact TerminationSolder Cup
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EV Connector Standard
-
Contact Gender
Socket
Current Rating
10A
IP Rating
IP55
Cable Length
-
Product Range
-
Gender
Receptacle
No. of Contacts
3 Contact
Voltage Rating
-
EV Charging Level
-
Contact Termination
Solder Cup
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01426