You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP0135673D Printer Filament, 1.75mm, Glass Fibre Reinforced PLA (Polylactide), Black, 190°C to 230°C, 1kg

MULTICOMP PRO MP013567

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP013567
Order Code:
4293154
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP013567   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro PLA Filament)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
Black

:
Glass Fibre Reinforced PLA (Polylactide)

:
190°C

:
230°C

:
1kg

:
Multicomp Pro PLA Filament

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MP013567 is a carbon fibre, 1.75mm, PLA 3D printer filament. By incorporating German-imported organic impregnated short-cut carbon fibres into PLA, we have enhanced the strength and modulus of the material. The addition of carbon fibres not only reinforces the PLA but also provides it with a matte appearance and a distinctive carbon fibre sandblasted texture. Whether used as structural components or for aesthetic purposes, Carbon Fibre effortlessly excels, thanks to its outstanding attributes. Its printing performance is exceptional, making it suitable for high-speed printing.
  • 1.21 (g/cm³) density, 53°C heat distortion temperature (°C, 0.45Mpa)
  • 28Mpa tensile strength, 4.27% elongation at break flexural strength
  • 77MPa flexural strength, 3552MPa flexural modulus
  • 100% fan speed, 50 to 300mm/s printing speed range
  • Extruder temperature range from 190°C to 230°C

Applications

3D Design, 3D Printing, Prototyping, Industrial, Hobby & Education

35 In stock Need more?

35 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,858.62 ( ¥5,344.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,858.62 (¥5,344.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --