You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP013109Screw, Flat / Countersunk Head Phillips, M3, Nylon (Polyamide) / Fibre Reinforced, 6 mm Length
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP013109
- Order Code:
- 4258408
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MP013109 Datasheet
Product Range Selector (Multicomp Pro Polyamide/Fibreglass Cross Countersunk Head Screws)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M3
- :
- 6mm
- :
- Nylon (Polyamide), Fibre Reinforced
- :
- Flat / Countersunk Head Phillips
- :
- Multicomp Pro Polyamide/Fibreglass Cross Countersunk Head Screws
Technical Documents (1)
Product Overview
- The rubber mouth of the screw length (L) is less than or equal to 5%.
- If screw is used with a nut, we recommend using the screw and nut made of the same material.
- Please use a torque wrench to tighten. The recommended tightening torque is 50% of the breaking torque
Applications
Mechanical, Industrial & Manufacturing, Construction, Consumer Electronics, Hobby & Education, Security, Aerospace
Contents
x200 per Pack
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,253.48 (¥1,378.83) | ( ) |
10+ | ¥1,093.22 (¥1,202.54) | ( ) |
25+ | ¥996.49 (¥1,096.14) | ( ) |
50+ | ¥917.87 (¥1,009.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.