You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP012993Screw, Pan Head Phillips, M5, PC (Polycarbonate), 8 mm Length

MULTICOMP PRO MP012993
MULTICOMP PRO MP012993

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP012993
Order Code:
4258279
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro PC Pan Head Screws
Technical Datasheet:
MP012993   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro PC Pan Head Screws)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
M5

:
8mm

:
PC (Polycarbonate)

:
Pan Head Phillips

:
Multicomp Pro PC Pan Head Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

These Screws with a Pan Head Phillips are designed to accommodate thread sizes ranging from M3 to M5. Crafted from a selection of high-quality materials including Polycarbonate, Polypropylene, or Polyamide, reinforced with Fiberglass, these screws offer exceptional durability and reliability for various applications. The Pan Head Phillips design ensures ease of installation and provides a secure fastening solution. With a thread size range spanning from M3 to M5, these screws offer flexibility to meet a wide array of needs across different industries and projects. Constructed from Polycarbonate, Polypropylene, or Polyamide, each variant of these screws offer unique benefits. Polycarbonate provides strength and toughness, making it ideal for applications requiring robust performance. Polypropylene offers excellent chemical resistance and low moisture absorption, suitable for environments with harsh conditions. Polyamide, reinforced with Fiberglass, combines strength and durability, ensuring reliable performance even in demanding settings.
  • The rubber mouth of the screw length (L) is less than or equal to 5%.
  • If screw is used with a nut, we recommend using the screw and nut made of the same material.
  • Please use a torque wrench to tighten. The recommended tightening torque is 50% of the breaking torque

Applications

Mechanical, Industrial & Manufacturing, Construction, Consumer Electronics, Hobby & Education, Security, Aerospace

Contents

x200 per Pack

20 In stock Need more?

20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,809.71 ( ¥1,990.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,809.71 (¥1,990.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,578.34 (¥1,736.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,438.69 (¥1,582.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,325.18 (¥1,457.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --