Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012972
Order Code4258488
Product RangeMPro CR1616 Battery Holders
Your Part Number
Technical Datasheet
2,787 In Stock
Need more?
2787 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥368.36 (¥405.196) |
| 50+ | ¥229.44 (¥252.384) |
| 100+ | ¥175.76 (¥193.336) |
| 250+ | ¥144.4 (¥158.84) |
| 500+ | ¥138.51 (¥152.361) |
Price for:Each
Minimum: 1
Multiple: 1
¥368 (¥405 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012972
Order Code4258488
Product RangeMPro CR1616 Battery Holders
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 16mm
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMPro CR1616 Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Housing Material: PBT UL94V0, Black Colour
- Contact 1 Material: Ø0.8mm Spring Steel Nickel Plated
- Contact 2 Material: Ø0.4mm Thick Spring Steel Nickel Plated
- Current Rating: 0.5A (AC/DC)
- Voltage Rating: 500V (AC/DC)
- Contact Resistance: 30mΩ
- Insulation Resistace: 1000MΩ
- Temperature Range: -55°C to +85°C
- Humidity: 40°C and 90-95% RH for 96 Hours
Applications
Power Supplies
Contents
x1 Battery Holder
Notes
Battery Size Code: CR1616
Technical Specifications
Battery Sizes Accepted
Coin Cell - 16mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro CR1616 Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034