Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011933
Order Code4169446
Your Part Number
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,546.24 (¥7,200.864) |
| 5+ | ¥6,108.42 (¥6,719.262) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,546 (¥7,201 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011933
Order Code4169446
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector AUSB 3.1 C
Connector Type AUSB 3.1 C
In Line Connector BUSB 3.1 C
Connector Type BUSB 3.1 C
Product Range-
Convert From GenderJack
Convert From Positions24Ways
Convert To GenderJack
Convert To Positions24Ways
SVHCTo Be Advised
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
USB 3.1 C
Connector Type B
USB 3.1 C
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
USB 3.1 C
In Line Connector B
USB 3.1 C
Product Range
-
Convert From Positions
24Ways
Convert To Positions
24Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04