You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP011730Panel Mount Barrier Terminal Block, 500 A, 690 V, 1 Pole, 1, Screw
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP011730
- Order Code:
- 4169222
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MP Distribution Terminal Blocks
- Technical Datasheet:
- MP011730 Datasheet
Product Range Selector (MP Distribution Terminal Blocks)
See all from this product rangeProduct Overview
- 500A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Applications
Industrial, Electrical, HVAC, Test & Measurement
Contents
x1 Terminal box 500A, 96 x 49 x 50mm.
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 500A
- :
- 690V
- :
- 1 Pole
- :
- 1
- :
- Screw
- :
- -
- :
- 10
- :
- Screw
- :
- -
- :
- MP Distribution Terminal Blocks
Technical Documents (1)
73 In stock Need more?
73 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥9,590.58 (¥10,549.64) |
5+ | ¥8,929.99 (¥9,822.99) |
10+ | ¥8,156.23 (¥8,971.85) |
20+ | ¥7,527.20 (¥8,279.92) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.