You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP011710Battery indicator, Multicolor, 10 segment LED, Rectangular panel, Snap In & Screw, 12/24 VDC

MULTICOMP PRO MP011710

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP011710
Order Code:
4169200
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP011710   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP Multicolour Battery indicators)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Battery Level Display

:
-

:
-

:
22.5mm

:
45.5mm

:
12V

:
48V

:
-20°C

:
65°C

:
MP Multicolour Battery indicators

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MP011710 durable battery indicator is used to test and monitor various functions relating to a battery's level of charge, maintenance, battery life or status. It is compatible with a wide range of lead-acid batteries and offers the flexibility to select various voltage types. It offers multi-colour (1 red, 2 yellow and 7 green LED indicators) indication of battery levels with a bright 10-segment LED display. It also comes with a delay function where the battery level declines by one bar every 155s and rises by one bar every 200s when charging. It offers a customizable output relay function where if battery capacity is 10%, the relay will be NC and if battery capacity 10%, the relay will be NO. With voltage accuracy of ±0.5% and a wide working temperature range from -20°C to 65°C, this product with easy snap-in and screwing installation option is versatile for your needs.
  • Battery indicator voltage range of 12/24VDC
  • Battery status indicator with 1 red, 2 yellow, 7 green
  • Memory option can call up the last power
  • Protection with automatic identification of the battery if not properly charged
  • Two connection methods with key switch/no key switch
  • IP67 waterproof and dustproof protection
  • Charge status of the battery is displayed sequentially from full to empty

Applications

Test & Instrumentation, Displays, Instrumentation, Automotive Systems

Contents

x1 Battery indicator, x1 kit of female spade connectors with insulating sleeves.

Footnotes

Snap-in installation, secured by screw nut, four pins: + / - / C/R.

78 In stock Need more?

78 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,150.55 ( ¥10,065.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,150.55 (¥10,065.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥8,506.86 (¥9,357.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,903.37 (¥8,693.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥7,295.88 (¥8,025.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --