Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011342
Order Code4153374
Product RangeMulticomp Pro Storage Cases
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥24,726.5 (¥27,199.15) |
Price for:Each
Minimum: 1
Multiple: 1
¥24,726 (¥27,199 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011342
Order Code4153374
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case ColourOrange
External Height - Imperial6.93"
External Height - Metric176mm
External Width - Imperial18.27"
External Width - Metric464mm
External Depth - Imperial14.41"
External Depth - Metric366mm
Product RangeMulticomp Pro Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
These cases are durable and reliable. They may be used in a variety of applications, ranging from marine, photography, scuba diving, hunting, fishing, special corps, and even the manufacturing industry. These cases offer superior protection from the elements, water, dust, and impacts, making them suitable for a wide array of sectors and applications.
- Waterproof and shock-resistant
- Unassuming look
- Non-removable automatic decompression valve
- Carry handle with grip for use in the wet
- Can be locked with the use of two padlocks (locks not included)
Applications
Mechanical, Safety, Enclosures, Environmental, Instrumentation, Utilities
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
6.93"
External Width - Imperial
18.27"
External Depth - Imperial
14.41"
Product Range
Multicomp Pro Storage Cases
Case Colour
Orange
External Height - Metric
176mm
External Width - Metric
464mm
External Depth - Metric
366mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.76