You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP010997Label, Self Adhesive, 20 mm, 50 mm, Polypropylene, UKCA, CE, WEEE Wheeled Bin (Symbol)

MULTICOMP PRO MP010997

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP010997
Order Code:
4128817
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP010997   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro UKCA CE WEEE Labels)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Self Adhesive

:
-

:
Polypropylene

:
Black on White

:
480

:
Multicomp Pro UKCA CE WEEE Labels

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

UK Conformity Assessed marking is a conformity mark that indicates conformity with the applicable requirements for products sold within Great Britain. Letters CE mean that the manufacturer or importer affirms the good's conformity with European health, safety, and environmental protection standards. It is not a quality indicator or a certification mark. The WEEE label indicates that the product should not be discarded as unsorted waste but must be sent to separate collection facilities for recovery and recycling.
  • Material: White Polypropylene
  • Adhesive: Permanent
  • Size: 50mm × 20mm
  • Colour Detail: Black
  • Supplied as: Sheet(s)

Applications

Equipment Marking, Industrial & Manufacturing, Labeling & Identification, Quality Control

Contents

20 Labels per Sheet / 24 Sheets per Pack - 480 Labels in Total per Pack

50 In stock Need more?

50 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,024.69 ( ¥6,627.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 480
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,024.69 (¥6,627.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,660.23 (¥6,226.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,419.44 (¥5,961.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --