You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP010942 EUHub, 7 Ports, USB 2.0, 480 Mbps, 12 V, 3 A, Mains Powered, Industrial Plug

MULTICOMP PRO MP010942 EU
MULTICOMP PRO MP010942 EU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP010942 EU
Order Code:
4163566
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP010942 EU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro USB Hub)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7Ports

:
Mains Powered

:
Multicomp Pro USB Hub

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

This durable USB 2.0 HUB features seven ports and a robust all-metal construction, making it suitable for data centers, workspaces, and industrial settings. When connected to a USB 2.0 host controller, the Superspeed USB 7-Port Hub operates at USB 2.0 speed. Alternatively, when connected to a USB 2.0 or USB 1.1 host controller, it functions as a USB 2.0 or USB 1.1 hub, respectively.
  • Connect USB devices such as external storage, digital cameras, printers, and more industrial devices
  • Industrial-grade, rugged all metal 7-port USB hub with mounting bracket
  • Adds seven more USB ports ( 7 USB 2.0) to your system
  • Supports ultra-fast data rates up to 480Mbps (10 times faster than USB 2.0) and is backward compatible with USB 2.0 & 1.1 devices
  • Built-in per port over current protection
  • Plug-and-Play, no software or drivers

Applications

Communications & Networking, Computers & Computer Peripherals, Datacom, Hobby & Education

Contents

x1 USB Hub; x1 USB 2.0 Cable Lead A to B; x1 Mounting Brackets Kit; 1x power adapter

Footnotes

Power Adapter comes with this product.

No Longer Manufactured

¥8,356.82 ( ¥9,192.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,356.82 (¥9,192.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,851.27 (¥8,636.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,517.28 (¥8,269.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --