Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010074
Order Code3994912
Product RangeMP 1MM WTB
Your Part Number
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥70.92 (¥78.012) |
| 50+ | ¥58.34 (¥64.174) |
| 100+ | ¥51.75 (¥56.925) |
| 200+ | ¥47.42 (¥52.162) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥71 (¥78 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010074
Order Code3994912
Product RangeMP 1MM WTB
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMP 1MM WTB
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
Multicomp Pro 1.00mm pitch connector system. Available in multiple circuit sizes for power and signal applications with secure lock type connector, terminal position assurance and blind-mating. Applications include automotive-interior and lighting, internal connection with other units, consumer-drones, air conditioner, desktop PCs, gaming machines, laser printers, power tools, vacuum cleaners.
- 1mm WTB wafer SMT side entry connector
- Secure locking structure
- Contact lock structure
- Prevention of contact deformation
- Clear engagement click sound
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
5Contacts
Product Range
MP 1MM WTB
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004