You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP0089363D Printer Filament, 1.75 mm, Matte Rainbow, EPLA, 1 kg

MULTICOMP PRO MP008936

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008936
Order Code:
3924530
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Matte 3D Filament
Technical Datasheet:
MP008936   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Matte 3D Filament)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
Rainbow

:
EPLA (Polylactic Acid Resin Foam)

:
190°C

:
230°C

:
1kg

:
Multicomp Pro Matte 3D Filament

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

ePLA-Matte is a cost-effective PLA material that is environmentally friendly and easy to print. Compared with ABS, ePLA-Matte has higher rigidity and PC-like strength and does not require a closed cavity, with low shrinkage, no warping and no cracking quality, and suitable for large-size model printing; The support is easy to peel from the surface with a smooth and flat contact surface; There will be no irritating odor during printing, which is safe and environmentally friendly. It can be used for early concept models and rapid prototyping. Low-density, ePLA-Matte single-roll consumables are 21% more than other matte PLA product print models.
  • Environmental friendly
  • Cost-effective
  • High-speed printing
  • Easy to peel off the support
  • Excellent printability
  • Hard to break
  • Matte surface effect
  • Low density

Applications

3D Printing, Hobby & Education, Research & Development, Business, Construction, Industrial, Mechanical, Laboratory

Contents

x1 Roll/1KG

Footnotes

ePLA-Matte lines are softer than other lines, so the extruder’s tightness adjustment is better not to be too tight, in case it affects printing

33 In stock Need more?

33 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,081.23 ( ¥4,489.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,081.23 (¥4,489.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --