You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP008853Thermoelectric Peltier Cooler Module, Single Stage, 4 W, 1.8 A, 3.5 V, 8.8 mm x 8.8 mm x 2.4 mm

MULTICOMP PRO MP008853

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008853
Order Code:
3912316
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP008853   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Peltier Module)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Stage

:
4W

:
1.8A

:
3.5V

:
8.8mm

:
8.8mm

:
2.4mm

:
67°C

:
Multicomp Pro Peltier Module

:
-

:
UL-Style 1569, PVC Insulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This Thermoelectric Peltier Cooler Module is a single-stage cooling device designed to efficiently regulate temperature in various applications. With a power rating of 4 Watts, it operates at a current of 1.8 Amperes and a voltage of 3.5 Volts, offering optimal cooling performance while maintaining energy efficiency. Compact in size, measuring 8.8 mm x 8.8 mm x 2.4 mm, this module is suitable for space-constrained environments. It features an unsealed construction, allowing for flexible integration into cooling systems. Whether used in electronic devices, medical equipment, or industrial machinery, this Peltier cooler module provides reliable and precise temperature control for diverse applications.
  • I max = 1.8A
  • V max = 3.5VDC
  • Pc max = 4W
  • Max. hot side temp. = 90°C
  • Unsealed
  • Wires: PVC UL1569, 300V, 105°C

Applications

Temperature, Cooling, Electronics, High Temperature, Thermal Management

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,476.98 ( ¥7,124.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,476.98 (¥7,124.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥6,021.36 (¥6,623.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,594.19 (¥6,153.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,164.19 (¥5,680.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --