You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP007706Circular Connector, MP WA22, Cable Mount Plug, 6 Contacts, Solder Pin, Threaded

MULTICOMP PRO MP007706

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP007706
Order Code:
3780117
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MP WA22
Technical Datasheet:
MP007706   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP WA22)

See all from this product range

Product Overview

MP007706 is the 6+PE Male Cable connectors with short back shell 4.5-7mm OD. The WA22 series of waterproof connectors are solidly built to IP67 standards making them ideal for demanding outdoor applications. Available in 3+PE or 6+PE terminations and with current ratings of 16A and 10A respectively means that these connectors to be used in a variety of different situations. These connectors also benefit from the option of having either internal or external threading on the cable mount side meaning you can securely mate to the corresponding panel mount or any other corresponding cable mount connector in the series. Choices include 2 hole flanged panel mount, cable mount, short back shell cable mount, 90-degree cable mount and in-line cable mount options.
  • Fit panel cut-outs of 22mm (3+PE) or 22.5mm (6+PE)
  • IP67
  • Threaded mating
  • Internal or external threaded options
  • Gold plated contacts
  • Accessory (cap etc): WA22G1

Applications

Agriculture, Automation & Process Control, Commercial, Electrical, Factory Automation, Industrial Automation, Industrial, Industrial Automation Control, Manufacturing, Power Management

Footnotes

Mating Parts: MP007702, MP007695, MP007696, MP007697, MP007698, MP007699, MP007700, MP007701

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MP WA22

:
Cable Mount Plug

:
6Contacts

:
Solder Pin

:
Threaded

:
Nylon 6.6 (Polyamide 6.6) Body

:
-

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,431.33 ( ¥1,574.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,431.33 (¥1,574.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,391.27 (¥1,530.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --