You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP007531ESD Safe Silicone Soldering Repair Mat Magnetic, 445 x 295mm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007531
- Order Code:
- 3772910
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro Repair Mats
- Technical Datasheet:
- MP007531 Datasheet
Product Range Selector (Multicomp Pro Repair Mats)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench
- :
- Black
- :
- Silicone
- :
- No Grounding Hardware Included
- :
- ESD safe silicone soldering repair mat
- :
- 11.5"
- :
- 17.52"
- :
- 292mm
- :
- 445mm
- :
- Multicomp Pro Repair Mats
Technical Documents (1)
Product Overview
- Pockets are inclined allowing for easy access
- Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Magnetic, to further secure metal parts
- Non-slip surface
- Heat resistant up to 100°C
- Dimensions 445 x 295mm
Applications
Electronics Service, Hobby & Education, Industrial
Contents
No Grounding Hardware Included
Footnotes
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥19,209.30 (¥21,130.23) | ( ) |
5+ | ¥18,993.07 (¥20,892.38) | ( ) |
10+ | ¥18,169.60 (¥19,986.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.