You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP006826RF / Coaxial Adapter, N, Jack, N, Jack, Straight Bulkhead Adapter, 50 ohm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP006826
- Order Code:
- 3643403
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Low PIM Connectors
- Technical Datasheet:
- MP006826 Datasheet
Product Range Selector (Low PIM Connectors)
See all from this product rangeProduct Overview
- Straight N bulkhead flange mount jack to N jack adapter
- 1.1max at 6GHz, 1.3max at 11GHz VSWR
- DC to 11GHz frequency range
- 1000V max voltage rating
- Interface in accordance with MIL-STD-348A
- Operating temperature range -65°C to +165°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N
- :
- Jack
- :
- N
- :
- Jack
- :
- Straight Bulkhead Adapter
- :
- 50ohm
- :
- Intra Series Coaxial
- :
- Low PIM Connectors
Technical Documents (1)
163 In stock Need more?
163 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,425.40 (¥2,667.94) |
10+ | ¥2,336.35 (¥2,569.99) |
25+ | ¥2,104.83 (¥2,315.31) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.