You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP006423Through Hole Resistor, 150 ohm, 1 W, ± 2%, Axial Leaded, 500 V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP006423
- Order Code:
- 3619374
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MP006423 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 150ohm
- :
- -
- :
- 1W
- :
- ± 2%
- :
- Axial Leaded
- :
- 500V
- :
- Metal Oxide
- :
- ± 200ppm/°C
- :
- High Surge
- :
- 4.5mm
- :
- 11.5mm
- :
- -
- :
- -55°C
- :
- 235°C
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥17.47 (¥19.22) | ( ) |
50+ | ¥15.81 (¥17.39) | ( ) |
250+ | ¥14.05 (¥15.46) | ( ) |
500+ | ¥12.52 (¥13.77) | ( ) |
1000+ | ¥10.61 (¥11.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2000+ | ¥9.69 (¥10.659) | (¥10.659) |
10000+ | ¥8.71 (¥9.581) | (¥9.581) |
20000+ | ¥8.13 (¥8.943) | (¥8.943) |
30000+ | ¥7.88 (¥8.668) | (¥8.668) |
Pricing is unavailable. Please contact customer services.