Print Page
Image is for illustrative purposes only. Please refer to product description.
1,129 In Stock
Need more?
1129 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥171.72 (¥188.892) |
| 15+ | ¥135.65 (¥149.215) |
| 100+ | ¥126.37 (¥139.007) |
| 500+ | ¥109.47 (¥120.417) |
| 1000+ | ¥108.02 (¥118.822) |
Price for:Each
Minimum: 1
Multiple: 1
¥172 (¥189 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005571
Order Code3553986
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom125V
Operating Force Max50gf
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP005571 from Multicomp Pro is a hinge lever snap action micro switch. Typical applications include home appliances, vacuum cleaners, printers and white goods.
- Operating force: 50gf
- Overtravel: 1.2mm (minimum)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
-
Operating Force Max
50gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002218