You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP005315Sorbent, Chemical Spill Kit, 15l
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP005315
- Order Code:
- 3559674
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro Spill Care Range
- Technical Datasheet:
- MP005315 Datasheet
Product Range Selector (Multicomp Pro Spill Care Range)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Chemical Spill Kit
- :
- -
- :
- Bag
- :
- 15l
- :
- Multicomp Pro Spill Care Range
Technical Documents (1)
Product Overview
- Dimensions - 70cm x 59cm x 5cm
Contents
10 x pads (50cm x 40cm), 1 x 1.2mtr sock, 1 x waste bag and tie.
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,594.50 (¥2,853.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.