You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP0044013D Printer LCD Water Washable Resin, White, 500 g, 1.25 g/cm³, 100 mPa·s to 120 mPa·s
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP004401
- Order Code:
- 3583630
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MP004401 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- White
- :
- 500g
- :
- 100mPa·s to 120mPa·s
- :
- 1.25 g/cm³
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- 500g weight, white colour
- Strength and property of standard resin
- Low order and low irritation
- Printed model can be washed and cleaned by water directly
- Safety and eco-friendly, high surface precision
- Viscosity is 100-120MPs (NDJ-85 rotating cylinder viscometer (25°C))
- Wave length is 395nm - 410nm
- Density is 1.05 - 1.25g/cm3 (density meter (25°C))
Footnotes
32 In stock
10 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
22 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
22 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,699.95 (¥2,969.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.