You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP003269CABLE TIE, 201.59MM, PA66, NATURAL
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP003269
- Order Code:
- 3437390
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MP003269 Datasheet
Product Range Selector (MP Push Mount Wing Cable Ties)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Natural
- :
- 201.59mm
- :
- 4.74mm
- :
- 50mm
- :
- 49lb
- :
- Push Mount Wing
- :
- MP Push Mount Wing Cable Ties
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,116.53 (¥2,328.18) | ( ) |
5+ | ¥1,964.12 (¥2,160.53) | ( ) |
10+ | ¥1,828.14 (¥2,010.95) | ( ) |
25+ | ¥1,734.42 (¥1,907.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.