Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003256
Order Code1891396
Product RangeMGTP
Your Part Number
Technical Datasheet
97 In Stock
Need more?
97 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,847.76 (¥4,232.536) |
| 3+ | ¥3,559.39 (¥3,915.329) |
| 5+ | ¥3,399.42 (¥3,739.362) |
| 10+ | ¥3,205.77 (¥3,526.347) |
| 15+ | ¥3,052.11 (¥3,357.321) |
| 50+ | ¥2,917.4 (¥3,209.14) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,848 (¥4,233 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003256
Order Code1891396
Product RangeMGTP
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.6"
Fastener Width - Metric15mm
Fastener ColourBlue
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length10m
Product RangeMGTP
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MGTP-15BE is a Loop Tie made of nylon. It is applicable in cord and cable management (UTP/STP/FIBRE) and wire harnesses.
- Reusable
- Easy to install
- Prevents interruption to transfer speed
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.6"
Fastener Colour
Blue
Cable Bundle Diameter Max
-
Roll Length
10m
SVHC
No SVHC (25-Jun-2025)
Fastener Length - Metric
-
Fastener Width - Metric
15mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
MGTP
Technical Docs (1)
Alternatives for MP003256
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06