You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP002744Circular Connector, MP M12 Push-Pull Connectors, Cable Mount Receptacle, 4 Contacts

MULTICOMP PRO MP002744

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP002744
Order Code:
3369986
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP002744   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP M12 Push-Pull Connectors)

See all from this product range

Product Overview

The MP M12 push-pull connectors are a range of chrome plated brass connectors that are both solid enough to be used within tough environments whilst also being aesthetically pleasing. Available in panel mount, cable mount and in-line cable mount options providing a choice of a cable to cable connection or cable to panel-mount connection. The push-pull style coupling allows for easy connection/disconnection and the IP67 weather sealing makes these ideal for both indoor and outdoor applications.
  • Fits 12mm cut-out
  • Solder termination
  • IP67 rated
  • Push-pull mating
  • 2, 4, 5, and 7 pole versions available

Applications

Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MP M12 Push-Pull Connectors

:
Cable Mount Receptacle

:
4Contacts

:
Solder Socket

:
Push-Pull

:
Brass Body

:
Chrome

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

50 In stock Need more?

50 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,166.05 ( ¥2,382.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,166.05 (¥2,382.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,105.95 (¥2,316.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,936.76 (¥2,130.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,789.83 (¥1,968.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,675.19 (¥1,842.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --