You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP002462Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP68, Cable Mount

MULTICOMP PRO MP002462

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP002462
Order Code:
3369672
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP002462   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP Sealed RJ45 Connectors)

See all from this product range

Product Overview

The MP RJ45 Ethernet metal series of connectors are manufactured from Nickle plated Copper Alloy with gold plated contacts making them robust while still providing superior connectivity. Environmentally sealed to IP68 the panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. These connectors are available with DIP terminations, pre-wired or as a coupler with RJ45 socket on either side.
  • Fits 20.75mm cut-out
  • RJ45 connector
  • IP68 rated
  • Lock/screw mating
  • Gold plated contacts

Applications

Automation & Process Control, Communications & Networking, Test & Measurement

Contents

x1 RJ45; x1 Rubber Pad; x1 Metal Screw Nut; x1 Housing; x1 O-Ring; x1 Metal Cover; x1 Gland; x1 Cage; x1 Metal Gland Nut

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat5e

:
IP68

:
Cable Mount

:
Straight

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
MP Sealed RJ45 Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

14 In stock

100 more will be available on 2/25/25

Reserving future stock
14 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,378.43 ( ¥4,816.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,378.43 (¥4,816.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,985.62 (¥4,384.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --