You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP0022843D Printer Filament, 1.75mm Dia, White, PLA, 205 to 225 °C
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP002284
- Order Code:
- 3381188
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MP002284 Datasheet
Product Range Selector (Multicomp Pro PLA Filaments)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- White
- :
- PLA (Polylactide)
- :
- 205°C
- :
- 225°C
- :
- 500g
- :
- Multicomp Pro PLA Filaments
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,607.59 (¥2,868.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.