You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP001188Plug-In Power Meter, 230VAC, 16A, 3680W, US Plug
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001188
- Order Code:
- 3262174
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro Power Meters
- Technical Datasheet:
- MP001188 Datasheet
Product Range Selector (Multicomp Pro Power Meters)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 230VAC
- :
- -
- :
- Multicomp Pro Power Meters
Technical Documents (2)
Product Overview
- Measures various parameters like Power (W), Energy (kWh), Volts, Amps, Hertz, Power Factor, Cost, Time and Days
- Cumulative Kilowatt-Hour monitor
- Calculates electricity expenses
- Electricity setting by pressing FUNCTION, COST, UP and DOWN buttons
- 3” LCD display
- 8x Display modes
Applications
Energy, Domestic, Electronics Service, Environmental, Hobby & Education, Industrial Process Controls
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,855.17 (¥5,340.69) | ( ) |
5+ | ¥4,513.64 (¥4,965.00) | ( ) |
10+ | ¥4,193.44 (¥4,612.78) | ( ) |
20+ | ¥3,871.11 (¥4,258.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.