Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000939
Order Code3273476
Your Part Number
Technical Datasheet
1,684 In Stock
Need more?
1684 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥11.52 (¥12.672) |
| 10+ | ¥10.89 (¥11.979) |
| 100+ | ¥8.99 (¥9.889) |
| 500+ | ¥7.43 (¥8.173) |
| 1000+ | ¥6.23 (¥6.853) |
| 5000+ | ¥5.67 (¥6.237) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥12 (¥13 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000939
Order Code3273476
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current60A
Operating Temperature Max150°C
No. of Pins2 Pin
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
1V
Forward Surge Current
60A
No. of Pins
2 Pin
Average Forward Current
2A
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for MP000939
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454