Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-COMBI8
Order Code4199577
Product RangeMulticomp Pro Pliers
Your Part Number
Technical Datasheet
252 In Stock
Need more?
252 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,552.02 (¥2,807.222) |
| 5+ | ¥2,500.48 (¥2,750.528) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,552 (¥2,807 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-COMBI8
Order Code4199577
Product RangeMulticomp Pro Pliers
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length8"
Product RangeMulticomp Pro Pliers
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Insulated Combination Pliers, VDE certified for safe usage up to 1000 volts. Crafted from durable Chrome Vanadium (CRV) material, this tool combines robust construction with electrical insulation, ensuring reliability and protection for electrical work. With the versatile combination design, they serve multiple functions, making them an essential addition to any toolkit for professionals and DIY enthusiasts alike.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Applications
Maintenance & Repair, Manufacturing, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Combination
Overall Length
8"
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
-
Product Range
Multicomp Pro Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36