You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP-N8-4Soldering Tip, MP740998 Temperature Controlled Soldering Stations, Chisel, 2 mm

MULTICOMP PRO MP-N8-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-N8-4
Order Code:
4180179
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP-N8-4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Soldering Stations)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Chisel

:
Multicomp Pro MP740998 Temperature Controlled Soldering Stations

:
Multicomp Pro Soldering Stations

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This Soldering Tip has a Chisel design, featuring a 2mm width. This meticulously crafted soldering tip is a versatile tool that excels in a wide range of soldering applications, offering both precision and efficiency. With its 2mm width and chisel-shaped tip, this soldering tip is designed for tasks that require a balanced combination of surface area contact and precision. It's ideal for soldering larger components, connectors, and various electronic and electrical applications, delivering efficient heat distribution for fast, reliable solder joints.
  • For use with the MP-420 Soldering Iron
  • Soldering Tip Type: Chisel
  • Width: 2mm
  • Max. Temperature 500°C

Applications

Electronics Service, Electronics Design, Hobby & Education, Utilities

9 In stock

10 more will be available on 3/3/25

Reserving future stock
9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥204.52 ( ¥224.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥204.52 (¥224.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥177.82 (¥195.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --