You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP-N8-1Soldering Tip, MP740998 Temperature Controlled Soldering Stations, Pointed, 1.2 mm

MULTICOMP PRO MP-N8-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-N8-1
Order Code:
4180176
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP-N8-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Soldering Stations)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pointed

:
Multicomp Pro MP740998 Temperature Controlled Soldering Stations

:
Multicomp Pro Soldering Stations

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This Soldering Tip is designed with a fine Point and an outer diameter (OD) of just 1.2mm. This meticulously crafted soldering tip is an indispensable tool for achieving the most intricate and delicate soldering work with ease. The ultra-fine 0.6mm OD of this soldering tip allows for exceptional precision, making it perfect for intricate electronics, circuit board, and small component soldering tasks. Its pointed shape ensures pinpoint accuracy, allowing you to work with intricate details and perform precise soldering joints.
  • For use with the MP-420 Soldering Iron
  • Soldering Tip Type: Point
  • OD 1.2mm
  • Max. Temperature 500°C

Applications

Electronics Service, Electronics Design, Hobby & Education, Utilities

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥215.28 ( ¥236.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥215.28 (¥236.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥187.19 (¥205.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --