You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP-CW9MMCombination Wrench, 9mm AF Size, Chrome Vanadium

MULTICOMP PRO MP-CW9MM
MULTICOMP PRO MP-CW9MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-CW9MM
Order Code:
4209800
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP-CW9MM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Wrenches)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9mm

:
0.36"

:
127.3mm

:
Multicomp Pro Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.
  • Material: Chrome Vanadium
  • Surface: Mirror
  • Standard: DIN3113

Applications

Mechanical, Instrumentation, Utilities

Footnotes

3 Years Manufacturer Warranty.

347 In stock Need more?

347 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥359.93 ( ¥395.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥359.93 (¥395.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥314.21 (¥345.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥290.28 (¥319.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --