You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP-703-1069LED, Built-in 500Ω Resistor, Green, Through Hole, T-3 (10mm), 20 mA, 13 V, 520 nm

MULTICOMP PRO MP-703-1069
MULTICOMP PRO MP-703-1069

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-703-1069
Order Code:
3359808
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP-703-1069   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro micro:bit Accessories)

See all from this product range

Product Overview

The 10mm Round LED with a built-in 500Ω resistor is a versatile lighting solution commonly employed as an indicator and illuminator in electronic devices like household appliances, communication equipment, and dashboards. It offers a range of viewing angles to accommodate different setups and environments. Known for its reliability and durability, this LED is built to withstand demanding conditions. Furthermore, it is manufactured without lead (Pb), contributing to environmentally friendly practices.
  • 10mm green round LED with built in 500 ohm resistor
  • Through hole LED mounting
  • T- 3 (10mm) bulb size
  • Forward current (If) is 20mA
  • Forward voltage is 13V
  • Wavelength is 520nm(typical)
  • Luminous Intensity: 800mcd
  • Viewing angle: 100°

Applications

LED Lighting, Embedded Design & Development, Semiconductor, Computers & Computer Peripherals, Utilities

Contents

x40 LEDs / One Pack

Footnotes

This LED is compatible for use in projects involving the micro:bit.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10mm LED

:
Green

:
Through Hole

:
T-3 (10mm)

:
20mA

:
13V

:
520nm

:
micro:bit

:
800mcd

:
100°

:
Round

:
Multicomp Pro micro:bit Accessories

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

333 In stock Need more?

333 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,237.75 ( ¥1,361.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 40
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,237.75 (¥1,361.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,211.03 (¥1,332.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,129.78 (¥1,242.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,044.07 (¥1,148.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥992.87 (¥1,092.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥950.57 (¥1,045.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --