You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP-703-1068LED, Built-in 500Ω Resistor, Blue, Through Hole, T-3 (10mm), 20 mA, 13 V, 475 nm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-703-1068
- Order Code:
- 3359807
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro micro:bit Accessories
- Technical Datasheet:
- MP-703-1068 Datasheet
Product Range Selector (Multicomp Pro micro:bit Accessories)
See all from this product rangeProduct Overview
- 10mm blue round LED with built in 500 ohm resistor
- Through hole LED mounting
- T- 3 (10mm) bulb size
- Forward current (If) is 20mA
- Forward voltage is 13V
- Wavelength is 475nm(typical)
- Luminous Intensity: 100mcd
- Viewing angle: 100°
Applications
LED Lighting, Embedded Design & Development, Semiconductor, Computers & Computer Peripherals, Utilities
Contents
x40 LEDs / One Pack
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10mm LED
- :
- Blue
- :
- Through Hole
- :
- T-3 (10mm)
- :
- 20mA
- :
- 13V
- :
- 475nm
- :
- micro:bit
- :
- 100mcd
- :
- 100°
- :
- Round
- :
- Multicomp Pro micro:bit Accessories
- :
- -
- :
- -
Technical Documents (1)
352 In stock Need more?
352 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 40
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,374.66 (¥1,512.13) | ( ) |
5+ | ¥1,345.72 (¥1,480.29) | ( ) |
10+ | ¥1,255.56 (¥1,381.12) | ( ) |
50+ | ¥1,159.83 (¥1,275.81) | ( ) |
100+ | ¥1,104.18 (¥1,214.60) | ( ) |
250+ | ¥1,056.32 (¥1,161.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.