You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP-50LG3WTower Light LED Unit, Rotating, Green, 110 VAC, IP65, NEMA 1/2/3/3R/4/4X/12/13, 68mm H, 50mm Lens

MULTICOMP PRO MP-50LG3W
MULTICOMP PRO MP-50LG3W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-50LG3W
Order Code:
4295272
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP-50LG3W   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP Towerlights 68mm)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
110V

:
-

:
Rotating

:
50mm

:
MP Towerlights 68mm

:
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13

:
-

:
68mm

:
-25°C

:
65°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MP-50LG3W amber tower light module elevates your signalling with sleek, stackable and reliable LED units. Powered by SMD LED technology on a 24VAC/DC supply, it ensures uniform and bright illumination over a long range. Customize with a variety of colours for a unique touch. More than a device, it's a statement of excellence- redefine your visual communication with confidence and style.
  • Green LED unit for tower lights
  • Rotating luminous mode
  • Supply voltage of 110VAC
  • SMD LED technology for uniform and bright illumination
  • Sleek & stackable design
  • Suitable with different mounting options like base mounted, L clamp, wall mounted, swivelling base
  • IP65 & NEMA (1/2/3/3R/4/4X/12/13) degree of protection

Applications

Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing

Contents

x1 Green LED unit, 53mm dia.

Footnotes

IP65 protected tower light LED units for your safety needs.

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,836.51 ( ¥13,020.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,836.51 (¥13,020.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥11,003.88 (¥12,104.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥10,223.25 (¥11,245.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥9,437.44 (¥10,381.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --