You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP-50LA2XTower Light LED Unit, Blinking, Amber, 240 VAC, IP65, NEMA 1/2/3/3R/4/4X/12/13, 68mm H, 50mm Lens
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-50LA2X
- Order Code:
- 4295260
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MP-50LA2X Datasheet
Product Range Selector (MP Towerlights 68mm)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Amber
- :
- 240V
- :
- -
- :
- Blinking
- :
- 50mm
- :
- MP Towerlights 68mm
- :
- IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
- :
- -
- :
- 68mm
- :
- -25°C
- :
- 65°C
Technical Documents (2)
Product Overview
- Amber LED unit for tower lights
- Blinking luminous mode
- Supply voltage of 240VAC
- SMD LED technology for uniform and bright illumination
- Sleek & stackable design
- Suitable with different mounting options like base mounted, L clamp, wall mounted, swivelling base
- IP65 & NEMA (1/2/3/3R/4/4X/12/13) degree of protection
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 amber LED unit, 53mm dia.
Footnotes
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11,109.84 (¥12,220.82) | ( ) |
5+ | ¥10,328.33 (¥11,361.16) | ( ) |
10+ | ¥9,595.62 (¥10,555.18) | ( ) |
20+ | ¥8,858.06 (¥9,743.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.